Parametric Equivalent

V23092-A1024-A801 | |
|---|---|
DigiKey Part Number | 1111-V23092-A1024-A801-ND |
Manufacturer | |
Manufacturer Product Number | V23092-A1024-A801 |
Description | GENERAL PURPOSE RELAYS V23092-A1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092-A1024-A801 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 7 mA | Coil Resistance 3.4 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1956020-6 | TE Connectivity Potter & Brumfield Relays | 0 | 1956020-6-ND | €6.21371 | Parametric Equivalent |
| V23092-A1024-A801 | TE Connectivity Potter & Brumfield Relays | 2.415 | PB2006-ND | €8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €10.72650 | €214.53 |
| Unit Price without VAT: | €10.72650 |
|---|---|
| Unit Price with VAT: | €12.87180 |



