Image for TRAB3003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAB3003

DigiKey Part Number
TRAB3003-ND
Manufacturer
Manufacturer Product Number
TRAB3003
Description
ANT PHANTOM NMO 300-305MHZ BK
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
302.5MHz
Frequency Range
300MHz ~ 305MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.300" (83.82mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.