TRA8903N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 47
Unit Price: €45.96000
Datasheet
RF ANTENNA GSM Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA8903N

DigiKey Part Number
TRA8903N-ND
Manufacturer
Manufacturer Product Number
TRA8903N
Description
RF ANT 900MHZ DOME NMO BASE MT
Customer Reference
Detailed Description
RF ANTENNA GSM Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
890MHz ~ 960MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
2.700" (68.58mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes