
TAT-125-1/4-0-2IN | |
|---|---|
DigiKey Part Number | 1111-TAT-125-1/4-0-2IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1/4-0-2IN |
Description | HEAT SHRINK TUBING AND SLEEVES T |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 0.167' (50.80mm, 2.00") | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.252" (6.40mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.26046 | €7,813.80 |
| Unit Price without VAT: | €0.26046 |
|---|---|
| Unit Price with VAT: | €0.31255 |

