Parametric Equivalent

RPPM-NR510-X-50MM | |
|---|---|
DigiKey Part Number | 1111-RPPM-NR510-X-50MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-NR510-X-50MM |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.411" (10.44mm) 6 to 1 Clear 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.071" (1.80mm) |
Mfr | Recovered Wall Thickness 0.063" (1.60mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Moisture-Proof |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 85°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 0.164' (50.00mm, 1.97") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.411" (10.44mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPPM-NR510-X-50MM | TE Connectivity Raychem Cable Protection | 0 | RPPM-NR510-X-50MM-ND | €0.18269 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.24345 | €304.31 |
| Unit Price without VAT: | €0.24345 |
|---|---|
| Unit Price with VAT: | €0.29214 |


