Parametric Equivalent

RMW-50/16-1000/U-0 | |
|---|---|
DigiKey Part Number | 1111-RMW-50/16-1000/U-0-ND |
Manufacturer | |
Manufacturer Product Number | RMW-50/16-1000/U-0 |
Description | RMW-50/16-1000/U-0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.969" (50.00mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.630" (16.00mm) |
Mfr | Recovered Wall Thickness 0.079" (2.01mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.28' (1.00m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.969" (50.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMW-50/16-1000/U-0 | TE Connectivity Raychem Cable Protection | 0 | RMW-50/16-1000/U-0-ND | €25.07500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €29.50200 | €295.02 |
| Unit Price without VAT: | €29.50200 |
|---|---|
| Unit Price with VAT: | €35.40240 |


