


PAL902010-FNF | |
|---|---|
DigiKey Part Number | 994-1141-ND |
Manufacturer | |
Manufacturer Product Number | PAL902010-FNF |
Description | RF ANT 915MHZ FLAT PNL N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 9.6dB | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.319" (33.50mm) | |
Applications | - | |
Base Product Number |

