Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-1/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1/8-0-SP |
Description | NT-MIL-1/8-0-SP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 1.75 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 300.0' (91.4m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-1/8-0-SP | TE Connectivity | 0 | 1111-NT-1/8-0-SP-ND | €3.20667 | Parametric Equivalent |
| NTFR-1/8-0-SP | TE Connectivity | 0 | 1111-NTFR-1/8-0-SP-ND | €4.87133 | Parametric Equivalent |
| SFR-1/8-0-SP | TE Connectivity | 0 | 1111-SFR-1/8-0-SP-ND | €7.40807 | Parametric Equivalent |
| NT-1/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-1/8-0-SP-ND | €2.72490 | Parametric Equivalent |
| NT-MIL-1/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-1/8-0-SP-ND | €1.69803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €2.86640 | €429.96 |
| Unit Price without VAT: | €2.86640 |
|---|---|
| Unit Price with VAT: | €3.43968 |


