
HSC7513RJ | |
|---|---|
DigiKey Part Number | 1111-HSC7513RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC7513RJ |
Description | HSC75 13R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.929" L x 1.870" W (49.00mm x 47.50mm) |
Resistance 13 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC7513RJ | TE Connectivity Passive Product | 0 | A138923-ND | €17.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €15.92300 | €159.23 |
| Unit Price without VAT: | €15.92300 |
|---|---|
| Unit Price with VAT: | €19.10760 |


