HSC10022KJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €15.79000
Datasheet
New Product
Image for HSC10022KJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC10022KJ

DigiKey Part Number
1111-HSC10022KJ-ND
Manufacturer
Manufacturer Product Number
HSC10022KJ
Description
HSC100 22K 5%
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Resistance
22 kOhms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSC10022KJTE Connectivity Passive Product0A127590-ND€15.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€15.39800€153.98
Manufacturers Standard Package
Unit Price without VAT:€15.39800
Unit Price with VAT:€18.47760