Parametric Equivalent
Parametric Equivalent

HRSR-125FR-10 | |
|---|---|
DigiKey Part Number | 1111-HRSR-125FR-10-ND |
Manufacturer | |
Manufacturer Product Number | HRSR-125FR-10 |
Description | HRSR-125FR-10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.250" (31.75mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.250" (31.75mm) |
Mfr | Inner Diameter - Recovered 0.240" (6.10mm) |
Series | Recovered Wall Thickness 0.060" (1.52mm) |
Packaging Bulk | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 90°C |
Length 0.833' (254.00mm, 10.00") | Shrink Temperature 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5144-000 | TE Connectivity Raychem Cable Protection | 0 | CB5144-000-ND | €22.38399 | Parametric Equivalent |
| HRSR-125FR-10 | TE Connectivity Raychem Cable Protection | 0 | HRSR-125FR-10-ND | €24.82594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | €29.21344 | €420,673.54 |
| Unit Price without VAT: | €29.21344 |
|---|---|
| Unit Price with VAT: | €35.05613 |

