
HCF69273WN-60A | |
|---|---|
DigiKey Part Number | 994-HCF69273WN-60A-ND |
Manufacturer | |
Manufacturer Product Number | HCF69273WN-60A |
Description | RF ANT OMNI WHITE SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 2, 2.6 | |
Return Loss | - | |
Gain | 1dBi, 1.2dBi, 1dBi, 2.8dBi, 3.1dBi, 3.3dBi, 3.3dBi, 3.4dBi | |
Power - Max | 10 W | |
Features | Cable - 608mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €29.89100 | €1,195.64 |
| Unit Price without VAT: | €29.89100 |
|---|---|
| Unit Price with VAT: | €35.86920 |

