Parametric Equivalent
Parametric Equivalent

DWP-125-2-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWP-125-2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-2-0-STK |
Description | DWP-125-2-0-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.800" (20.32mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-2-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-DWP-125-2-0-STK-ND | €29.24704 | Parametric Equivalent |
| MDT-2000-48"-BLACK-15 PCS | 3M | 0 | 3M161780-ND | €42.05200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €34.40958 | €8,946.49 |
| Unit Price without VAT: | €34.40958 |
|---|---|
| Unit Price with VAT: | €41.29150 |


