Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0402J680R | |
|---|---|
DigiKey Part Number | 1111-CRGCQ0402J680RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J680R |
Description | CRGCQ 0402 680R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J680R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07680RL | YAGEO | 21.345 | YAG3505CT-ND | €0.08000 | Parametric Equivalent |
| AC0402FR-13680RL | YAGEO | 88.341 | 13-AC0402FR-13680RLCT-ND | €0.08000 | Parametric Equivalent |
| AC0402JR-07680RL | YAGEO | 9.850 | YAG3556CT-ND | €0.08000 | Parametric Equivalent |
| CRGCQ0402F680R | TE Connectivity Passive Product | 40.554 | A129625CT-ND | €0.08000 | Parametric Equivalent |
| CRGCQ0402J680R | TE Connectivity Passive Product | 163.404 | A130047CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.00257 | €102.80 |
| Unit Price without VAT: | €0.00257 |
|---|---|
| Unit Price with VAT: | €0.00308 |



