Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0805F510R | |
|---|---|
DigiKey Part Number | 1111-CRG0805F510RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F510R |
Description | THICK FILM RESISTORS-SMD CRG0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F510R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07510RL | YAGEO | 17.348 | YAG3740CT-ND | €0.08000 | Parametric Equivalent |
| AF0805FR-07510RL | YAGEO | 4.975 | 13-AF0805FR-07510RLCT-ND | €0.10000 | Parametric Equivalent |
| CAS10F5100CT | Cal-Chip Electronics, Inc. | 20.000 | 4713-CAS10F5100CT-ND | €0.11000 | Parametric Equivalent |
| CRCW0805510RFKEAC | Vishay Dale | 0 | CRCW0805510RFKEAC-ND | €0.00642 | Parametric Equivalent |
| CRCW0805510RFKEBC | Vishay Dale | 0 | CRCW0805510RFKEBC-ND | €0.00586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00372 | €74.40 |
| Unit Price without VAT: | €0.00372 |
|---|---|
| Unit Price with VAT: | €0.00446 |











