Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603J51R | |
|---|---|
DigiKey Part Number | 1111-CRG0603J51RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603J51R |
Description | CRG0603 5% 51R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603J51R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0603FR-0751RL | YAGEO | 7.328 | 13-AA0603FR-0751RLCT-ND | €0.10000 | Parametric Equivalent |
| AC0603FR-0751RL | YAGEO | 106.879 | YAG3617CT-ND | €0.08000 | Parametric Equivalent |
| AC0603FR-1351RL | YAGEO | 39.733 | 13-AC0603FR-1351RLCT-ND | €0.08000 | Parametric Equivalent |
| AC0603JR-0751RL | YAGEO | 2.074 | YAG3680CT-ND | €0.08000 | Parametric Equivalent |
| CAS06F51R0CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F51R0CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | €0.00292 | €102.20 |
| Unit Price without VAT: | €0.00292 |
|---|---|
| Unit Price with VAT: | €0.00350 |








