Image for CNFNF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNFNF

DigiKey Part Number
CNFNF-ND
Manufacturer
Manufacturer Product Number
CNFNF
Description
COAX ADAPT N TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable