
1564980-1 | |
|---|---|
DigiKey Part Number | 5831-1564980-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1564980-1 |
Description | AMP MCP 1.5K CONTACT |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer TE Connectivity | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 22-24 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06799 | €679.90 |
| Unit Price without VAT: | €0.06799 |
|---|---|
| Unit Price with VAT: | €0.08159 |



