
1-104480-3 | |
|---|---|
DigiKey Part Number | 1111-1-104480-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-104480-3 |
Description | SHORT POINT CONT 30 DPLX STMPD L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.09822 | €1,473.30 |
| Unit Price without VAT: | €0.09822 |
|---|---|
| Unit Price with VAT: | €0.11786 |


