
FN9244R-12-06HI | |
|---|---|
DigiKey Part Number | 817-2649-ND |
Manufacturer | |
Manufacturer Product Number | FN9244R-12-06HI |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C16 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.79000 | €9.79 |
| 10 | €8.32100 | €83.21 |
| 25 | €7.79920 | €194.98 |
| 50 | €7.42700 | €371.35 |
| 120 | €6.98208 | €837.85 |
| 360 | €6.46164 | €2,326.19 |
| 600 | €6.23312 | €3,739.87 |
| 1.080 | €5.98023 | €6,458.65 |
| Unit Price without VAT: | €9.79000 |
|---|---|
| Unit Price with VAT: | €11.74800 |

