




FN9233ER-12-06 | |
|---|---|
DigiKey Part Number | 817-2599-ND |
Manufacturer | |
Manufacturer Product Number | FN9233ER-12-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor, Earth Line Choke, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.81000 | €11.81 |
| 10 | €10.03600 | €100.36 |
| 25 | €9.40760 | €235.19 |
| 50 | €8.95840 | €447.92 |
| 120 | €8.42208 | €1,010.65 |
| 360 | €7.79439 | €2,805.98 |
| 600 | €7.51873 | €4,511.24 |
| 1.080 | €7.21373 | €7,790.83 |
| Unit Price without VAT: | €11.81000 |
|---|---|
| Unit Price with VAT: | €14.17200 |




