
FN9226B-6-06 | |
|---|---|
DigiKey Part Number | 817-2591-ND |
Manufacturer | |
Manufacturer Product Number | FN9226B-6-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange, Right Angle |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor |
Part Status Active | Panel Cutout Dimensions Rectangular - 34.40mm x 22.60mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CSA, ENEC, SEMKO, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.35000 | €11.35 |
| 10 | €9.64600 | €96.46 |
| 25 | €9.04080 | €226.02 |
| 50 | €8.60940 | €430.47 |
| 200 | €7.80745 | €1,561.49 |
| 400 | €7.43508 | €2,974.03 |
| 600 | €7.22567 | €4,335.40 |
| 1.000 | €6.97021 | €6,970.21 |
| Unit Price without VAT: | €11.35000 |
|---|---|
| Unit Price with VAT: | €13.62000 |




