
FN9222SR-12-06 | |
|---|---|
DigiKey Part Number | 817-1461-ND |
Manufacturer | |
Manufacturer Product Number | FN9222SR-12-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Bleed Resistor |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84771A3012A000 | TDK | 37 | 495-75277-ND | €9.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.56000 | €6.56 |
| 10 | €5.57700 | €55.77 |
| 25 | €5.22720 | €130.68 |
| 50 | €4.97760 | €248.88 |
| 120 | €4.67925 | €561.51 |
| 360 | €4.33039 | €1,558.94 |
| 600 | €4.17720 | €2,506.32 |
| 1.080 | €4.00770 | €4,328.32 |
| Unit Price without VAT: | €6.56000 |
|---|---|
| Unit Price with VAT: | €7.87200 |




