
FN7612-100-M8 | |
|---|---|
DigiKey Part Number | 817-FN7612-100-M8-ND |
Manufacturer | |
Manufacturer Product Number | FN7612-100-M8 |
Description | FEED THROUGH FILTER 300VAC, 100A |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 1000V (1kV) 100 A 0.23mOhm (Typ) Axial - Threaded Terminals |
Category | Voltage - Rated 1000V (1kV) |
Manufacturer TE Connectivity Schaffner | Current 100 A |
Series | DC Resistance (DCR) (Max) 0.23mOhm (Typ) |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Ratings Y2 |
Type Feed Through | Mounting Type Bolt Mount |
Capacitance 1 µF | Package / Case Axial - Threaded Terminals |
Tolerance ±20% |

