
ED101-1-9M0 | |
|---|---|
DigiKey Part Number | 817-ED101-1-9M0-ND |
Manufacturer | |
Manufacturer Product Number | ED101-1-9M0 |
Description | CMC 9MH 1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 600mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.563" W (24.00mm x 14.30mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.40400 | €24.04 |
| 25 | €2.22360 | €55.59 |
| 50 | €2.09680 | €104.84 |
| 100 | €1.97700 | €197.70 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.51600 |

