12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 750mA DCR 1.2Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED101-0.75-12M

DigiKey Part Number
817-ED101-0.75-12M-ND
Manufacturer
Manufacturer Product Number
ED101-0.75-12M
Description
CMC 12MH 750MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 750mA DCR 1.2Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
750mA
Manufacturer
TE Connectivity Schaffner
DC Resistance (DCR) (Max)
1.2Ohm (Typ)
Series
Voltage Rating - AC
300V
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.945" L x 0.563" W (24.00mm x 14.30mm)
Number of Lines
2
Height (Max)
0.610" (15.50mm)
Inductance @ Frequency
12 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.87000€2.87
10€2.35900€23.59
25€2.18240€54.56
50€2.05800€102.90
100€1.94040€194.04
Unit Price without VAT:€2.87000
Unit Price with VAT:€3.44400