
ED101-0.4-20M | |
|---|---|
DigiKey Part Number | 817-ED101-0.4-20M-ND |
Manufacturer | |
Manufacturer Product Number | ED101-0.4-20M |
Description | CMC 20MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 3.7Ohm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer TE Connectivity Schaffner | DC Resistance (DCR) (Max) 3.7Ohm (Typ) |
Series | Voltage Rating - AC 300V |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.945" L x 0.563" W (24.00mm x 14.30mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 20 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €2.33000 | €23.30 |
| 25 | €2.15560 | €53.89 |
| 50 | €2.03220 | €101.61 |
| 100 | €1.91630 | €191.63 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.39600 |

