7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.25A DCR 400mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED100-1.25-7M0

DigiKey Part Number
817-ED100-1.25-7M0-ND
Manufacturer
Manufacturer Product Number
ED100-1.25-7M0
Description
CMC 7MH 1.25A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.25A DCR 400mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7 mH @ 10 kHz
Current Rating (Max)
1.25A
DC Resistance (DCR) (Max)
400mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.945" L x 0.563" W (24.00mm x 14.30mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
450€1.65520€744.84
Manufacturers Standard Package
Unit Price without VAT:€1.65520
Unit Price with VAT:€1.98624