
TXR40SJ90-1812AI | |
|---|---|
DigiKey Part Number | TXR40SJ90-1812AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ90-1812AI |
Description | CONN BACKSHELL ADPT SZ19 F M28 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Stainless Steel |
Series | Plating Passivated |
Packaging Box | Shielding Shielded |
Part Status Obsolete | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.398" (35.50mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M28x1 | Base Product Number |

