
TTMS-50.8-4 | |
|---|---|
DigiKey Part Number | TTMS-50.8-4-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-50.8-4 |
Description | LABEL HEAT SHRNKABLE 2.000"D YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.000" (50.80mm); Cable O.D. 1.100" ~ 1.750" (27.94mm ~ 44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.000" (50.80mm); Cable O.D. 1.100" ~ 1.750" (27.94mm ~ 44.45mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €21.59900 | €2,159.90 |
| Unit Price without VAT: | €21.59900 |
|---|---|
| Unit Price with VAT: | €25.91880 |

