
TTMS-12.7-0 | |
|---|---|
DigiKey Part Number | TTMS-12.7-0-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-12.7-0 |
Description | LABEL HEAT SHRNKABLE 0.500" 100M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.500" (12.7mm); Cable O.D. 0.183" ~ 0.425" (4.64mm ~ 10.79mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Packaging Spool | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.500" (12.7mm); Cable O.D. 0.183" ~ 0.425" (4.64mm ~ 10.79mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | €12.31390 | €1,231.39 |
| Unit Price without VAT: | €12.31390 |
|---|---|
| Unit Price with VAT: | €14.77668 |

