TAT-125-1-X-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: €1.94273
Datasheet
Image for TAT-125-1-X-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1-X-STK

DigiKey Part Number
TAT-125-1-X-STK-ND
Manufacturer
Manufacturer Product Number
TAT-125-1-X-STK
Description
HEATSHRINK 1" X 4' CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.042" (1.07mm)
Mfr
Material
Series
Features
Adhesive Lined
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
O2C 1 CLEAR 4FTSumitomo Electric Interconnect Products, Inc.02786-O2C1CLEAR4FT-ND€1.94273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€18.03750€5,411.25
Unit Price without VAT:€18.03750
Unit Price with VAT:€21.64500
Alternate Color
HEATSHRINK DUAL WALL 1"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 4' RED
In-Stock: 0
Unit Price: €2.89476