
RT-375-1/2-X-SP | |
|---|---|
DigiKey Part Number | RT-375-1/2-X-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/2-X-SP |
Description | HEATSHRINK 1/2" X 150' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |





