
RPS-22-18/2.0-4 | |
|---|---|
DigiKey Part Number | RPS-22-18/2.0-4-ND |
Manufacturer | |
Manufacturer Product Number | RPS-22-18/2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Bulk | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -30°C ~ 105°C |
Label Size 0.13" x 1.97" (3.3mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.44636 | €111.59 |
| 500 | €0.41056 | €205.28 |
| 750 | €0.39095 | €293.21 |
| 1.250 | €0.37397 | €467.46 |
| Unit Price without VAT: | €0.44636 |
|---|---|
| Unit Price with VAT: | €0.53563 |

