
RHW-85/25-1200/ADH-0 | |
|---|---|
DigiKey Part Number | RHW-85/25-1200/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RHW-85/25-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 85MMX4' BLK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.346" (84.99mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 3.346" (84.99mm) | Base Product Number |
Inner Diameter - Recovered 0.984" (24.99mm) |

