
RHW-34/8-206/ADH-0 | |
|---|---|
DigiKey Part Number | RHW-34/8-206/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RHW-34/8-206/ADH-0 |
Description | HEATSHRINK 1.339" BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.339" (34.01mm) 4 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.157" (3.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.339" (34.01mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €2.39562 | €28,747.44 |
| Unit Price without VAT: | €2.39562 |
|---|---|
| Unit Price with VAT: | €2.87474 |

