
QCC311GR | |
|---|---|
DigiKey Part Number | QCC311GR-ND |
Manufacturer | |
Manufacturer Product Number | QCC311GR |
Description | LABEL ID/RATINGS 1"X0.63" GR/WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Calibration : ID. By. Date. Due |
Manufacturer TE Connectivity Raychem Cable Protection | Legend (Symbol Only) No Symbol |
Series | Color - Background White |
Packaging Sheet | Color - Legend Green |
Part Status Active | Length 1.000" (25.40mm) |
Print Type Pre-Printed, Hand-Writable | Width 0.626" (15.90mm) |
Language English | Material - Body Vinyl |
Applications Inventory | Mounting Type Adhesive, Permanent |
Application Specifics Quality Control | Shape Rectangle |
Arrangement Text Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.01000 | €43.01 |
| 10 | €33.10400 | €331.04 |
| 25 | €30.01760 | €750.44 |
| 50 | €27.94900 | €1,397.45 |
| 100 | €26.08400 | €2,608.40 |
| 250 | €23.89780 | €5,974.45 |
| Unit Price without VAT: | €43.01000 |
|---|---|
| Unit Price with VAT: | €51.61200 |

