
NB08926001 | |
|---|---|
DigiKey Part Number | 484-NB08926001-ND |
Manufacturer | |
Manufacturer Product Number | NB08926001 |
Description | ATUM-12/3-0-50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Material |
Series | Color |
Packaging Box | Operating Temperature -55°C ~ 110°C |
Part Status Active | Shrink Temperature 80°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 60 Months |
Inner Diameter - Supplied 0.472" (11.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.50748 | €1,268.70 |
| Unit Price without VAT: | €0.50748 |
|---|---|
| Unit Price with VAT: | €0.60898 |

