
HX-CT-50M-3.2-OUT-9 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-3.2-OUT-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-3.2-OUT-9 |
Description | HX-CT-50M-3.2-OUT-9 METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.125" (3.18mm) |
Mfr | Inner Diameter - Recovered 0.063" (1.60mm) |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 105°C |
Part Status Active | Shelf Life 144 Months |
Type | Spool Size 164.0' (50.0m) |
Shrinkage Ratio | Shelf Life Start Date of Manufacture |
Length Enter Number of Meters in Order Quantity | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €10.84000 | €10.84 |
| 5 | €8.92600 | €44.63 |
| 10 | €8.20900 | €82.09 |
| 20 | €7.54950 | €150.99 |
| 50 | €7.08520 | €354.26 |
| Unit Price without VAT: | €10.84000 |
|---|---|
| Unit Price with VAT: | €13.00800 |

