
HT-SCE-1K-1/8-2.0-9 | |
|---|---|
DigiKey Part Number | HT-SCE-1K-1/8-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-1/8-2.0-9 |
Description | HEAT SHRINK SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" W x 1.93" L (3.2mm x 49.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Series | For Use With/Related Products T2212, T3212 and T3224 Printers |
Packaging Box | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 225°C |
Label Size 0.13" W x 1.93" L (3.2mm x 49.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.16896 | €3,168.96 |
| Unit Price without VAT: | €3.16896 |
|---|---|
| Unit Price with VAT: | €3.80275 |


