
FLHTC0311-14-1 | |
|---|---|
DigiKey Part Number | FLHTC0311-14-1-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-14-1 |
Description | HOOK-UP STRND 14AWG 600V BROWN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.082" (2.08mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3557 |
Conductor Strand 19/27 | Features High Temperature |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.404 | €0.52088 | €8,544.52 |
| Unit Price without VAT: | €0.52088 |
|---|---|
| Unit Price with VAT: | €0.62506 |

