FL2500-NO.3-J1-0-75MM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €0.38936
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.66751
Datasheet
Image for FL2500-NO.3-J1-0-75MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500-NO.3-J1-0-75MM

DigiKey Part Number
FL2500-NO.3-J1-0-75MM-ND
Manufacturer
Manufacturer Product Number
FL2500-NO.3-J1-0-75MM
Description
HEATSHRINK 0.455" X 0.246' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.090" (2.29mm)
Mfr
Material
Series
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.246' (75.00mm, 2.95")
Shelf Life
36 Months
Inner Diameter - Supplied
0.455" (11.56mm)
Base Product Number
Inner Diameter - Recovered
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT-NO.3-E3-0-75MMTE Connectivity Raychem Cable Protection0SCT-NO.3-E3-0-75MM-ND€0.38936Parametric Equivalent
SCT-NO.3-E3-0-75MMTE Connectivity01111-SCT-NO.3-E3-0-75MM-ND€0.66751Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes