
ES-CAP-NO.3-B8-0-35MM | |
|---|---|
DigiKey Part Number | ES-CAP-NO.3-B8-0-35MM-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.3-B8-0-35MM |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Semi-Rigid |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Supplied 0.427" (10.85mm) |
Series | Large Diameter Recovered 0.095" (2.41mm) |
Packaging Bulk | Total Length Supplied 1.380" (35.05mm) |
Part Status Active | Shelf Life 36 Months |
Type Cap | Shelf Life Start Date of Manufacture |
Features Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | Base Product Number |
Color Black |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 40.000 | €0.22726 | €9,090.40 |
| Unit Price without VAT: | €0.22726 |
|---|---|
| Unit Price with VAT: | €0.27271 |


