
EP-699318-2.5-9 | |
|---|---|
DigiKey Part Number | EP-699318-2.5-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-699318-2.5-9 |
Description | EP-699318-2.5-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Category | Applications General |
Manufacturer TE Connectivity Raychem Cable Protection | Color - Background White |
Series | Length 2.752" (69.90mm) |
Packaging Bulk | Width 1.252" (31.80mm) |
Part Status Active | Material - Body Paper |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.06577 | €164.42 |
| Unit Price without VAT: | €0.06577 |
|---|---|
| Unit Price with VAT: | €0.07892 |

