
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EC7562-000 | |
|---|---|
DigiKey Part Number | EC7562-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7562-000 |
Description | WIRE MARKR CBL TIE 10.4MM X 45MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 1.77" L (10.4mm x 45.0mm) Yellow Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 1.77" L (10.4mm x 45.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Obsolete

