Image for EC7117-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7117-000

DigiKey Part Number
EC7117-000-ND
Manufacturer
Manufacturer Product Number
EC7117-000
Description
HSI NARROW
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.12" W x 1.50" L (3.0mm x 38.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
0.12" W x 1.50" L (3.0mm x 38.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Color
Yellow
Series
Material
Polyolefin (PO), Irradiated
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C
Part Status
Obsolete
Base Product Number
Label Type
Heat Shrinkable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.