
DWP-125 3/4-0-50MM | |
|---|---|
DigiKey Part Number | DWP-1253/4-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125 3/4-0-50MM |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.080" (2.03mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.230" (5.84mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 30.000 | €0.38070 | €11,421.00 |
| Unit Price without VAT: | €0.38070 |
|---|---|
| Unit Price with VAT: | €0.45684 |

