Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1-1/2-2-STK

DigiKey Part Number
DWP-125-1-1/2-2-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1-1/2-2-STK
Description
HEATSHRINK 1-1/2" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.531" (13.50mm)
Mfr
Recovered Wall Thickness
0.098" (2.49mm)
Packaging
Bulk
Material
Part Status
Obsolete
Features
Adhesive Lined, Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-40°C ~ 110°C
Length
4.00' (1.22m)
Shrink Temperature
80°C
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.