
CMC-0547-8-9 | |
|---|---|
DigiKey Part Number | CMC-0547-8-9-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0547-8-9 |
Description | HOOK-UP DUAL WALL STRND 8AWG GRY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 Gray 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | €6.79904 | €6,799.04 |
| Unit Price without VAT: | €6.79904 |
|---|---|
| Unit Price with VAT: | €8.15885 |

