
CMC-0547-6-9 | |
|---|---|
DigiKey Part Number | CMC-0547-6-9-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0547-6-9 |
Description | HOOK-UP DUAL WALL STRND 6AWG BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Dual Wall Wire 133/27 Blue 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.267" (6.78mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.26538 | €8,265.38 |
| Unit Price without VAT: | €8.26538 |
|---|---|
| Unit Price with VAT: | €9.91846 |

